Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-58567100-02
Manufacturer Part #:

5856/7 BK005

Manufacturer:

Description: Hook-up Wire 20AWG 7/28 PTFE 100ft SPOOL BLACK
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Jacket Color: Black
Series: 5856
Features: Outstanding electrical properties
Outside Diameter: 1.47 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.63
  5: $99.40
  10: $90.37
  50: $85.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0517
System-On-Modules - SOM RCM3100 RABBITCORE
Rabbit Semiconductor
1: $65.00
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
NXFT15XH103FA2B100
Thermistors - NTC 10Kohm +/-1% 3380K 100mm length
Murata Electronics
1: $1.05
1827703
Pluggable Terminal Blocks 3.81mm 2P PLG W/FLG
Phoenix Contact
1: $2.03
3200014
Terminals .5mm WH 20AWG
Phoenix Contact
1: $0.17
Si8440BB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 150M 4/ ...
Silicon Labs
1: $2.51
3004100
DIN Rail Terminal Blocks 8.2mm HINGED
Phoenix Contact
1: $9.26
20761053000
Ethernet & Telecom Connectors IP30 ETHERNET SWITCH ...
HARTING
1: $139.93
B360A-13-F
Schottky Diodes & Rectifiers 60V 3A
Diodes Inc.
1: $1.26
PX0833
Ethernet & Telecom Connectors CAT 5E SHIELDED SKT
Bulgin
1: $38.94
5855 BK005
Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $72.16
5855/7 BK005
Hook-up Wire 22AWG 7/30 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $80.45
5856/7 RD005
Hook-up Wire 20AWG 7/28 PTFE 100ft SPOOL RED
Alpha Wire
1: $104.63
5855/7 WH005
Hook-up Wire 22AWG 7/30 PTFE 100ft SPOOL WHT
Alpha Wire
1: $80.45
5854/7 BK005
Hook-up Wire 24AWG7/32 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $50.58
5856/7 BL005
Hook-up Wire 20AWG 7/28 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $104.63
5856/7 GR005
Hook-up Wire 20AWG 7/28 PTFE 100ft SPOOL GREEN
Alpha Wire
1: $104.63
5854/7 BL005
Hook-up Wire 24AWG7/32 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $50.58
5855/7 VI005
Hook-up Wire 22AWG 7/30 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $80.45
5856/7 WH005
Hook-up Wire 20AWG 7/28 PTFE 100ft SPOOL WHT
Alpha Wire
1: $104.63


This product is also available in:
101413503