|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-5854-100-05
Manufacturer Part #:

5854 YL005

Manufacturer:

Description:
Hook-up Wire 24AWG19/36 PTFE 100ft SPOOL YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 24 AWG
Jacket Color: Yellow
Length: 100 ft
Insulation Material: Polytetrafluoroethylene (PTFE)
Stranding: 19 x 36
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Series: 5854
Packaging: Spool
Features: Outstanding electrical properties
Outside Diameter: 1.12 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5855 BK005 Hook-up Wire 14
5854 RD005 Hook-up Wire 12
5854 WH005 Hook-up Wire 4
5854 OR005 Hook-up Wire 3
5854 GR005 Hook-up Wire 2
5854 BR005 Hook-up Wire 1
5854 SL005 Hook-up Wire 2
5854 VI005 Hook-up Wire 2
5854 BL005 Hook-up Wire 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.96
5:
$77.44
10:
$64.69
50:
$59.37

To add to a project, please Log In.

101413503 157845746 176235496 179804822 139059028 170220770 103473579 127732640