Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5853/19-100-03
Manufacturer Part #:

5853/19 RD005

Manufacturer:

Description: Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL RED
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 38
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 26
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Jacket Color: Red
Series: 5853
Features: Outstanding electrical properties
Outside Diameter: 0.99 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 8 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.42
  5: $61.45
  10: $55.61
  50: $53.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU
TE Connectivity / AMP
1: $0.33
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
5853/19 YL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $66.42
5853/19 WH005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL WHT
Alpha Wire
1: $66.42
5853/19 BL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $66.42
5853/19 BK005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $66.42
RW-175-3/64-X-STK
Heat Shrink Tubing and Sleeves HS-TUBING 1.2MM CL ...
TE Connectivity / Raychem
4: $0.85
5853/19 VI005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $66.42
5853/19 SL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL SLATE
Alpha Wire
1: $66.42
5853/19 OR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL ORANGE
Alpha Wire
1: $66.42
5853/19 BR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BROWN
Alpha Wire
1: $66.42
5853/19 GR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL GREEN
Alpha Wire
1: $66.42
RW-175-1/16-X-STK
Heat Shrink Tubing and Sleeves HS-TUBING 1.6MM CL ...
TE Connectivity / Raychem
4: $0.89


This product is also available in:
101413503