Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5853/19-100-02
Manufacturer Part #:

5853/19 BK005

Manufacturer:

Description: Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BLACK
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 38
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 26
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Jacket Color: Black
Series: 5853
Features: Outstanding electrical properties
Outside Diameter: 0.99 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.42
  5: $61.45
  10: $55.61
  50: $53.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Y-ConJack-23
Modular Connectors / Ethernet Connectors 8P RJ45 J ...
Yamaichi Electronics
1: $34.13
MS3106A10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $12.52
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
5853/19 RD005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL RED
Alpha Wire
1: $66.42
5853/19 YL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $66.42
5853/19 WH005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL WHT
Alpha Wire
1: $66.42
5853/19 BL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $66.42
905-200
Standoffs & Spacers Plastic Spcr .2 in Nylon White
Bivar
1: $0.10
5853/19 SL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL SLATE
Alpha Wire
1: $66.42
5853/19 OR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL ORANGE
Alpha Wire
1: $66.42
5853/19 BR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL BROWN
Alpha Wire
1: $66.42
2843/19 SL005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL SLATE
Alpha Wire
1: $77.59
5853/19 GR005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL GREEN
Alpha Wire
1: $66.42
5853/19 VI005
Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $66.42


This product is also available in:
101413503