Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-560F
Manufacturer Part #:

560F BK078

Manufacturer:

Description: AC Power Cords 18AWG 3C SHIELD PER EACH BLACK
PDF Data Sheet
 
Share |
Manufacturer: Alpha Wire
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: Universal
Plug: C14
Receptacle: C13
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 3 ft 4 in
Shielding: Shielded
Jacket Color: Black
Type: International Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.21
  2: $15.35
  5: $14.48
  10: $13.73
  25: $12.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
3319/10-100
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRAND ...
3M Electronic Solutions Division
1: $178.57
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
17629 10 B1
AC Power Cords 14AWG PLUG-SJ 9FT (2.7m) BLACK
Volex
1: $17.91
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
03-09-1091
Pin & Socket Connectors 9 CIRCUIT RECEPTACLE
Molex
1: $0.51
MDSL2A
Phone Connectors PHN JK 2 COND .101
Switchcraft
1: $2.71
65043-032LF
Headers & Wire Housings MINI-LATCH PV 10P
FCI
1: $1.29
50-84-1020
Pin & Socket Connectors PLUG 2P 13.5 AMPERES
Molex
1: $0.24
50-84-2020
Pin & Socket Connectors RECP 2P 13.5 AMPERES
Molex
1: $0.50
03-09-2091
Pin & Socket Connectors 9 CIRCUIT PLUG
Molex
1: $0.69
5-142
Barrier Terminal Blocks 5 TERMINALS .563
Cinch
1: $3.36
97-3100A-12S-3S
Circular MIL Spec Connector 2P Sz 12S Wall Mount S ...
Amphenol Industrial
1: $15.11


000000001