Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-550F
Manufacturer Part #:

550F BK078

Manufacturer:

Description: Test Equipment Power Cords 18AWG 3C SHIELD 1 PIECE BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13 Angled
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 9 ft 8 in
Shielding: Shielded
Jacket Color: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 189 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.20
  2: $17.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESY108M010AH2EA
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Kemet
1: $0.48
1754481
Pluggable Terminal Blocks 5.00 4P PLUG 180DEG
Phoenix Contact
1: $3.13
LM35CZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $4.25
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $6.68
SS443A
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $2.38
GS60A24-P1J
Plug-In AC Adapters 60W 24V 2.5A
Mean Well
1: $44.00
1318986-6
Heavy Duty Power Connectors RCPT 20-16AWG SILVER
TE Connectivity / AMP
1: $1.48
0348-0-33-01-34-27-10-0
Circuit Board Hardware - PCB SOCK #20A CRIMP
Mill-Max
1: $0.54
M22-3050042
Headers & Wire Housings 24-30AWG F/M CONTACT
Harwin
1: $0.26
3-917808-2
Power to the Board TAB HSG 4P X-Y
TE Connectivity / AMP
1: $2.68
RH02550R00FC02
Wirewound Resistors - Chassis Mount 25watts 50ohms ...
Vishay/Dale
1: $3.64
3485-2300F
D-Sub Backshells 25P PLSTC JUNC SHELL FOR FLAT CAB ...
3M Electronic Solutions Division
1: $6.04
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
NTCALUG03A123H
Thermistors - NTC 12K 3% MINI LUG
Vishay/BC Components
1: $1.19
M80-4611205
Headers & Wire Housings 6+6 WAY FEMALE CRIMP S/BOR ...
Harwin
1: $12.81


This product is also available in:
125698373