Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5489/19C-100
Manufacturer Part #:

5489/19C SL005

Manufacturer:

Description: Multi-Paired Cables 22AWG 19PR SHIELD 100ft SPOOL SLATE
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22
Number of Pairs: 19
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Xtra-Guard 1
Jacket Color: Gray (Slate)
Conductor Material: Tinned Copper
Features: Suitable for EIA RS-232, medical electonics, peripherals, industrial process control and high technology applications
Outside Diameter: 12.45 mm
Packaging: Spool
Series: 5489
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,454.14
  2: $1,417.47

To add to a project, please Log In.

125190478 124866660