Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5477L-100-09
Manufacturer Part #:

5477L SL005

Manufacturer:

Description: Multi-Conductor Cables 24AWG7PR SHIELD,STRD 100ft SPOOL SLATE
Silverlight Page 1,325, Mouser Enhanced Catalog
PDF Page 1,325, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 7
Wire Gauge - AWG: 24
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Low Smoke Zero Halogen (LSZH)
Insulation Material: Low Smoke Zero Halogen (LSZH)
Type: Communication and Control
Conductor Material: Copper
Jacket Color: Slate
Outside Diameter: 0.272 in
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $189.16
  5: $182.22
  10: $175.35
  50: $162.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36

147172025