|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-545B
Manufacturer Part #:

545B BK076

Manufacturer:

Description:
Test Equipment Power Cords 18AWG 3C UNSHLD CORD BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 7 ft 5 in
Power Rating: 625 W
Voltage Rating: 125 V
Current Rating: 5 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Unit Weight: 44 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC30UNA-R AC Power Cords 1,427
312003-01 AC Power Cords 431
BK/GMA-5-R Cartridge Fuses 4,254
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.11
5:
$8.37
10:
$7.75
50:
$7.21

To add to a project, please Log In.

125698373 114179602 195611129 190230012 157845746 179804822 188492425 106889023