|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-5370/15C-500
Manufacturer Part #:

5370/15C SL002

Manufacturer:

Description:
Multi-Conductor Cables 16AWG 15C SHIELD 500ft SPOOL SLATE
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Xtra-Guard 1
Number of Conductors: 15
Length: 500 ft
Wire Gauge - AWG: 16
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Stranding: 19 x 0.0117
Voltage Rating: 300 V
Unit Weight: 99.870 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9,720.52
5:

To add to a project, please Log In.

125190478 124866660 157845746 131791887 1798048225-0300-49false