Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-532
Manufacturer Part #:

532 BK078

Manufacturer:

Description: Test Equipment Power Cords 18AWG 3C UNSHLD CORD BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 9 ft 8 in
Shielding: Unshielded
Jacket Color: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 300
Multiples: 300
Pricing (USD)
  300: $11.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
BK/HTB-26-R
Fuse Holders Body Only w/.250 Holds 1 1/4 Fuse
Cooper Bussmann
1: $6.52
2142-0
Test Plugs & Test Jacks MINI BAN JACK BLACK
Pomona Electronics
1: $1.62
940C30P1K-F
Film Capacitors 3000V .10uF
Cornell Dubilier
1: $6.08
4302.2001
AC Power Entry Modules SCREW-ON 2-POLE
Schurter
1: $11.31
2142-2
Test Plugs & Test Jacks MINI BAN JACK RED
Pomona Electronics
1: $1.62
2854-0
Test Plugs & Test Jacks BANANA JACK GOLD PL BLACK
Pomona Electronics
1: $2.55
SN74ACT86DG4
Logic Gates Quad 2 Input Exclusive OR Gates
Texas Instruments
1: $0.57
TNPW08056K19BEEN
Thin Film Resistors - SMD 6.19Kohms .1% 25ppm
Vishay
1: $0.85
90121-0122
Headers & Wire Housings 2.54MM CGRIDIII HDR 2P R/A ...
Molex
1: $0.49
SN74ACT04D
Inverters Hex
Texas Instruments
1: $0.51
90119-2111
Headers & Wire Housings FM C-GRID TERM 22/24AWG
Molex
1: $0.25
SMBJ5364B-TP
Zener Diodes 5W 33V
Micro Commercial Components (MCC)
1: $0.88
2088
Standoffs & Spacers SS .500 M/F THRD
Keystone Electronics
1: $1.92
5745116-2
D-Sub Standard Connectors RECP FULL MTL SHL 50 sta ...
TE Connectivity / AMP
1: $31.73
8712
Standoffs & Spacers SS .250 M/F THRD
Keystone Electronics
1: $1.65
1458G3B
Enclosures, Boxes, & Cases 10 X 8 X 3
Hammond Manufacturing
1: $46.37
TNPW0805953RBEEN
Thin Film Resistors - SMD 953ohms .1% 25ppm
Vishay
1: $0.85
108-0038-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.13
DPS54
Plug-In AC Adapters 60W 15V 4A
Emerson / Astec Power
1: $53.93


This product is also available in:
125698373