Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-531B-01-BK
Manufacturer Part #:

531B BK076

Manufacturer:

Description: Test Equipment Power Cords 18AWG 3C UNSHLD CORD BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft 5 in
Shielding: Unshielded
Jacket Color: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.94
  5: $10.12
  10: $9.57
  50: $9.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1754449
Pluggable Terminal Blocks 5.00 2P PLUG 180DEG
Phoenix Contact
1: $1.53
ACM20-4-AC1-R-C
Digital Panel Meters 100A 85-264VacSupply Power Fa ...
Murata Power Solutions
1: $65.00
2834481
Industrial Relays PR1RSC3LDP24DC/2X21 8A 24V DC DP ...
Phoenix Contact
1: $19.33
1827143
Pluggable Terminal Blocks 3.81 4P PLUG 90DEG
Phoenix Contact
1: $3.87
4302.2001
AC Power Entry Modules SCREW-ON 2-POLE
Schurter
1: $11.31
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
87523-6
Headers & Wire Housings STANDARD PRESSURE 24-20 AW ...
TE Connectivity / AMP
1: $0.24
BK/ATC-5
Fuses 5A 32Vdc 1kA IR Tan
Cooper Bussmann
1: $0.60
LZ22N
Fan Cords & Accessories METAL FINGER GUARD 80mm 5 ...
ebm-papst
1: $4.02
MENB1060A2403F01
Plug-In AC Adapters 64.8W 24V@2.7A - C14 Desktop/ ...
Condor / SL Power
1: $35.25
5856 BK005
Hook-up Wire 20AWG 19/32 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $92.73
PL113
Soldering Irons Weller Chisel Tip .12" x.66" Threa ...
Weller
1: $6.10
15FR080E
Current Sense Resistors - Through Hole 5watts 0.08 ...
Ohmite
1: $2.06
GS40A24-P1J
Plug-In AC Adapters 40W 24V 1.67A
Mean Well
1: $31.71
562R5TSD10
Ceramic Disc Capacitors 500volts 1000pF 10% .25LS ...
Vishay/Cera-Mite
1: $1.12
OA683KE
Carbon Composition Resistors 1W 68K ohms 10%
Ohmite
1: $2.20
DC11.0001.401
AC Power Entry Modules Snap-in 2-pole 10A Non-ill ...
Schurter
1: $8.97
SN74HC595DRG3
Counter Shift Registers 8B Shift Registers
Texas Instruments
1: $0.57
8414NGL
Fans Size=80x80x25 mm m CFM=19 VDC=24
ebm-papst
1: $21.39
1855 BK005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $35.37


This product is also available in:
125698373