Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5276C-500
Manufacturer Part #:

5276C SL002

Manufacturer:

Description: Multi-Paired Cables 24AWG 6PR SHIELD 500ft SPOOL SLATE
Silverlight Page 1,328, Mouser Enhanced Catalog
PDF Page 1,328, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 24
Number of Pairs: 6
Stranding: 7 x 32
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Xtra-Guard 1
Jacket Color: Gray (Slate)
Conductor Material: Tinned Copper
Features: Suitable for EIA RS-232, medical electonics, peripherals, industrial process control and high technology applications
Outside Diameter: 7.87 mm
Packaging: Spool
Series: 5276
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,406.21
  2: $3,304.02
  5: Quote
 

To add to a project, please Log In.

124866660 1251904785-0300-49false