Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5062/1C-500
Manufacturer Part #:

5062/1C SL002

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 2C UNSHLD 500ft SPOOL SLATE
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Number of Conductors: 2
Wire Gauge - AWG: 18
Stranding: 16 x 30
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Xtra-Guard 1
Features: Nylon Rip Cord for Ease of Jacket Stripping
Jacket Color: Gray
Outside Diameter: 5.84 mm
Series: 5062
Unit Weight: 14.060 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,292.87
  5: $1,208.10

To add to a project, please Log In.

124866660 125190478 179804822 1317918875-0300-49false