Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5020C-100
Manufacturer Part #:

5020C SL005

Manufacturer:

Description: Multi-Conductor Cables 24AWG 10C UNSHLD 100ft SPOOL SLATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 10
Wire Gauge - AWG: 24
Stranding: 7 x 32
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Xtra-Guard 1
Jacket Color: Gray
Outside Diameter: 0.244 in
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $359.80
  5: $317.47
  10: $313.03
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
63811-8800
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
50-57-9407
Headers & Wire Housings HSG 7P SINGLE ROW POSITIVE ...
Molex
1: $0.63
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.61
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
16-02-0110
Headers & Wire Housings PIN 24-30AWG BULK
Molex
1: $0.27
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
PVC1056 BK002
Non-Heat Shrink Tubing and Sleeves 6AWG NON-SHNK T ...
Alpha Wire
1: $52.59
21020-0095
FFC / FPC Jumper Cables 10P .5MM PREMO-FLEX JUMPER ...
Molex
1: $6.34
QTLP600CBTR
Standard LEDs - SMD Blue SMT TNR
Everlight
1: $0.65
PVC1059 BK002
Non-Heat Shrink Tubing and Sleeves 9AWG NON-SHNK T ...
Alpha Wire
1: $50.46
5014C SL005
Multi-Conductor Cables 24AWG 4C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $220.98
5013C SL005
Multi-Conductor Cables 24AWG 3C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $212.56
5012C SL005
Multi-Conductor Cables 24AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $190.12

124866660 125190478