|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-5004C-100
Manufacturer Part #:

5004C SL005

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL SLATE
Mouser Online Catalog Page 1,370, Mouser Online Catalog
PDF Page 1,370, PDF Catalog Page
5004C SL005 Datasheet 5004C SL005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Xtra-Guard 1
Number of Conductors: 4
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Gray
Outside Diameter: 5.08 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Features: Nylon Rip Cord for Ease of Jacket Stripping
Packaging: Bulk
Series: 5004
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 2.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,967
206429-1 Standard Circular Connector 7,539
1-770988-0 Pin & Socket Connectors 26,759
172167-1 Pin & Socket Connectors 15,547
208945-5 Standard Circular Connector 249
66592-1 Pin & Socket Connectors 24,620
1-770986-0 Pin & Socket Connectors 17,732
172159-1 Pin & Socket Connectors 12,862
1681127 Circular Metric Connectors 110
208714-1 Standard Circular Connector 76
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$259.56
2:
$242.54
5:
$231.17
10:
$220.82
25:
$205.48

To add to a project, please Log In.

124866660 125190478 157845746 131791887 179804822