Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-39X2215-100-01
Manufacturer Part #:

39X2215 WH005

Manufacturer:

Description: Hook-up Wire 22AWG 15000V SILICNE 100ft SPOOL WHT
Silverlight Page 1,332, Mouser Enhanced Catalog
PDF Page 1,332, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 15 kV
Length: 100 ft
Wire Gauge - AWG: 22
Insulation Material: Silicone Rubber
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Jacket Color: White
Series: 39X2215
Outside Diameter: 2.79 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.75
  5: $158.65
  10: $150.30
  50: $142.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
GS3-100-1004-JLF
Metal Film Resistors - Through Hole 3WATT 1MOHM 5%
IRC / TT electronics
1: $0.69
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
MJ15024G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
31-71014-RFX
RF Connectors 75 OHM JACK
Amphenol RF
1: $2.08
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
39X2205 WH005
Hook-up Wire 22AWG 5000V SILICNE 100ft SPOOL WHT
Alpha Wire
1: $138.28
3057 BK005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $38.74
72930-2
Test Plugs & Test Jacks PANEL MT IEC 4MM (0.16IN)J
Pomona Electronics
1: $2.24
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
557-140AB
Heat Sinks FULL BRICK HORIZ.
Wakefield
1: $9.38
561-L4.50
Standoffs & Spacers SPCR HEX 4-40X.5
Eagle Plastic Devices
1: $0.55
0034.3124
Fuses FST 5X20 250V 5A
Schurter
1: $0.27
A10462-02
Thermal Interface Products Tgon 805 A1 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $13.53
A10462-03
Thermal Interface Products Tgon 805 AO 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $9.42
245101-01-12.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $10.74
MMBZ5248BLT1G
Zener Diodes 18V 225mW
ON Semiconductor
1: $0.15
RM2U1918VBK
Enclosures, Boxes, & Cases RACK MOUNT 16.6" x 18"
Hammond Manufacturing
1: $202.02
BS-32-6-P
Terminals BLK FORK 16-14 AWG 6
3M Electronic Specialty
1: $0.18
1596B115
Enclosures, Boxes, & Cases Potting 3.5x2.5x1.3
Hammond Manufacturing
1: $3.18


This product is also available in:
141559876