Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-39X2215-1000-01
Manufacturer Part #:

39X2215 WH001

Manufacturer:

Description: Hook-up Wire 22AWG 15000V SILICNE 1000ft SPOOL WHT
Silverlight Page 1,332, Mouser Enhanced Catalog
PDF Page 1,332, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 15 kV
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Silicone Rubber
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Jacket Color: White
Series: 39X2215
Outside Diameter: 2.79 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,253.34
  5: $1,199.66
  10: $1,166.27
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89134-0101
Headers & Wire Housings 34P IDC SOCKET
3M Electronic Solutions Division
1: $1.21
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
B78108S1684J
Fixed Inductors 680uH 150mA 10ohms
EPCOS
1: $0.44
132-2801-034
Flat Cables 28 AWG Twist N Flat 17 pairs.050
Amphenol Spectra-Strip
1: $153.34
CF1/4CT52R390J
Carbon Film Resistors - Through Hole 39 ohm 5%
KOA Speer
1: $0.15
291-12K/AP-RC
Carbon Film Resistors - Through Hole 12Kohms 0.05
Xicon
1000: $0.01


This product is also available in:
141559876