|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-392250-1000-02
Manufacturer Part #:

392250 BK001

Manufacturer:

Description:
Hook-up Wire 22AWG 20000V SILICNE 1000ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 22 AWG
Jacket Color: Black
Length: 1000 ft
Insulation Material: Silicone Rubber
Stranding: 7 x 30
Voltage Rating: 20 kV
Maximum Temperature: + 150 C
Type: High Temperature, High Voltage
Series: 392250
Outside Diameter: 3.3 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$812.77
5:
$761.97
10:
$660.37

To add to a project, please Log In.

141559876 157845746 127732640 176235496 179804822 139059028 170220770