Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3580/24
Manufacturer Part #:

3580/24 SL005

Manufacturer:

Description: Flat Cables 28AWG 24C UNSHLD 100ft SPOOL SLATE
Silverlight Page 1,324, Mouser Enhanced Catalog
PDF Page 1,324, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 24
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Jacket Material: Polyvinyl Chloride (PVC)
Color: Slate
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Ribbon Cable, Planar
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.37
  5: $147.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Z413/4 BK008
Non-Heat Shrink Tubing and Sleeves ZIPPER TUBING 2 ...
Alpha Wire
1: $138.82
ZIP412IN BK008
Non-Heat Shrink Tubing and Sleeves 2in ZIPPER TUBI ...
Alpha Wire
1: $145.65
ZIPGRP7/8 BK008
Non-Heat Shrink Tubing and Sleeves PVC TUBING 7/8i ...
Alpha Wire
1: $189.99
ZIPGRP2IN BK008
Non-Heat Shrink Tubing and Sleeves PVC TUBING 2in ...
Alpha Wire
1: $249.29
XS300207 BK008
Non-Heat Shrink Tubing and Sleeves 2.07in BLACK 25 ...
Alpha Wire
1: $126.31
XS300100 BK008
Non-Heat Shrink Tubing and Sleeves 1.00in BLACK 25 ...
Alpha Wire
1: $77.64
G1201/2 WH005
Non-Heat Shrink Tubing and Sleeves EXPAND. SLEEVE ...
Alpha Wire
1: $177.84
TFT20020 NA005
Non-Heat Shrink Tubing and Sleeves 20AWG NON-SHNK ...
Alpha Wire
1: $87.05
TFT20030 NA005
Non-Heat Shrink Tubing and Sleeves 30AWG NON-SHNK ...
Alpha Wire
1: $63.48
TFT25018 NA005
Non-Heat Shrink Tubing and Sleeves 18AWG NON-SHNK ...
Alpha Wire
1: $113.61
TFT20013 NA005
Non-Heat Shrink Tubing and Sleeves 13AWG NON-SHNK ...
Alpha Wire
1: $100.21
TFT20019 NA005
Non-Heat Shrink Tubing and Sleeves 19AWG NON-SHNK ...
Alpha Wire
1: $77.27
TFT20022 NA005
Non-Heat Shrink Tubing and Sleeves 22AWG NON-SHNK ...
Alpha Wire
1: $74.58
TFT2009 NA005
Non-Heat Shrink Tubing and Sleeves 9AWG NON-SHNK T ...
Alpha Wire
1: $217.09
TFT20014 NA005
Non-Heat Shrink Tubing and Sleeves 14AWG NON-SHNK ...
Alpha Wire
1: $103.16
TFT20016 NA005
Non-Heat Shrink Tubing and Sleeves 16AWG NON-SHNK ...
Alpha Wire
1: $125.91
TFT25024 NA005
Non-Heat Shrink Tubing and Sleeves 24AWG NON-SHNK ...
Alpha Wire
1: $63.57
TFT20010 NA005
Non-Heat Shrink Tubing and Sleeves 10AWG NON-SHNK ...
Alpha Wire
1: $133.30
TFT20011 NA005
Non-Heat Shrink Tubing and Sleeves 11AWG NON-SHNK ...
Alpha Wire
1: $130.25
TFT20012 NA005
Non-Heat Shrink Tubing and Sleeves 12AWG NON-SHNK ...
Alpha Wire
1: $127.93

000000001