|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-3470/15C-100-09
Manufacturer Part #:

3470/15C SL005

Manufacturer:

Description:
Multi-Conductor Cables 28AWG 15C SHIELD 100ft SPOOL SLATE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 15
Length: 100 ft
Wire Gauge - AWG: 28
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Brand: Alpha Wire
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Packaging: Bulk
Voltage Rating: 300 V
Unit Weight: 4.170 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658641-2 D-Sub Standard Connectors 699
N1030 Switch Hardware 351
501189-3010 Headers & Wire Housings 479
1658540-4 D-Sub Contacts 4,352
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$488.04
5:
$458.91
10:
$427.05

To add to a project, please Log In.

157845746 179804822 131791887