Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3079-1000-06
Manufacturer Part #:

3079 BL001

Manufacturer:

Description: Hook-up Wire 14AWG 41/30 PVC 1000ft SPOOL BLUE
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 41 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 14
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Blue
Series: 3079
Outside Diameter: 3.51 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $450.04
  5: $427.74
  10: $412.98
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966472
Industrial Relays PLC-RSP- 24DC/21
Phoenix Contact
1: $18.73
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
FNQ-R-3
Fuses 600VAC 3A Time Delay CC Tron
Cooper Bussmann
1: $32.64
3079 BR001
Hook-up Wire 14AWG 41/30 PVC 1000ft SPOOL BROWN
Alpha Wire
1: $450.04
5943003801
EMI/RFI Suppressors & Ferrites 43 Toroid 12.7mm 61 ...
Fair-Rite
1: $4.26
5012
Test Points WHITE TEST POINT
Keystone Electronics
1: $0.41
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.57
3044173
DIN Rail Terminal Blocks UT 10-PE GROUND TERM BLOC ...
Phoenix Contact
1: $5.07
SN75179BD
RS-485 Interface IC Diff Drv/Rec Pair
Texas Instruments
1: $1.37
J214-312-T
Terminals Wire Joint Non-Ins 2 1#4 - 3 #12 AWG
Panduit
1: $0.30
1658607-1
D-Sub Standard Connectors 50 POS PLUG
TE Connectivity / AMP
1: $35.35
BZX85C12
Zener Diodes 12V 1W Zener
Fairchild Semiconductor
1: $0.20
UA78L12ACPKG3
Linear Regulators - Standard 12V 100mA Fixed Pos V ...
Texas Instruments
1: $0.53
UA9637ACD
RS-422 Interface IC Dual Diff Line
Texas Instruments
1: $1.20
19402 010250
Multi-Conductor Cables 18AWG 3C UNSHLD 250ft SPOOL ...
Belden Wire & Cable
1: $320.00
KTK-R-30
Fuses 600VAC 30A Fast Acting Limitron
Cooper Bussmann
1: $26.98
3079 BR005
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL BROWN
Alpha Wire
1: $75.95
DNF18-250FIMB-L
Terminals 22-18 MALE/FEMALE RED .250 X .032
Panduit
1: $1.28
3044188
DIN Rail Terminal Blocks UT 10 BU FEEDTHRU TERM BL ...
Phoenix Contact
1: $2.09
19164-0048
Terminals ML QUICK DISCONNECT 6.35MM 14-16AWG
Molex
1: $0.75


This product is also available in:
101413503