Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3077-1000-08
Manufacturer Part #:

3077 OR001

Manufacturer:

Description: Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL ORANGE
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 26 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 16
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Orange
Series: 3077
Outside Diameter: 3.15 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $273.55
  5: $227.96
  10: $210.43
  50: $195.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112144
RF Connectors BNC ST CRIMP JACK RG58 LMR195
Amphenol Connex
1: $2.08
409B-340G
Chemicals ELECTROSOLVE CONTACT 340G (12 OZ) AEROSO ...
MG Chemicals
1: $12.95
UUD1C681MNL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 680 ...
Nichicon
1: $1.20
6730
Test Leads KELVI LEAD SET PAIR
Pomona Electronics
1: $138.59
5500FE 0081000
Multi-Conductor Cables 22AWG 2C SHIELD 1000ft SPOO ...
Belden Wire & Cable
1: $107.80
C1206C103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
Kemet
1: $0.53
1N4148WX-TP
Diodes - General Purpose, Power, Switching 300mA 7 ...
Micro Commercial Components (MCC)
1: $0.20
3077 BK001
Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $273.55
3077 BR005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BROWN
Alpha Wire
1: $47.55
3077 WH001
Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $273.55


This product is also available in:
101413503