Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3075-100-04
Manufacturer Part #:

3075 GR005

Manufacturer:

Description: Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GREEN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 16 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Green
Series: 3075
Outside Diameter: 2.84 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.12
  5: $32.28
  10: $29.18
  50: $24.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.28
39-00-0022
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.36
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
CFM40S120
Linear and Switching Power Supplies 40W 12V 3.34A
Cincon
1: $31.85
36152
Terminals NYLON RING 22-16 6
TE Connectivity / AMP
1: $0.17
3075 BL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $36.12
3053 BK005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $27.64
350766-1
Pin & Socket Connectors PLUG HOUSE 3 POS
TE Connectivity / AMP
1: $0.44
9421 060500
Multi-Conductor Cables 22AWG 8C UNSHLD 500ft SPOOL ...
Belden Wire & Cable
1: $433.47
3075 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $36.12
3075 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $36.12
3075 BR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BROWN
Alpha Wire
1: $36.12
3075 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $36.12
3075 OR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $36.12
3075 YL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $36.12
3075 SL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL SLATE
Alpha Wire
1: $36.12
3075 VI005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $36.12
T-F-783-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $16.67
TF-787-PLAIN
Racks & Rack Cabinet Accessories BOX ALUM PLAIN
LMB/Heeger
1: $27.37


This product is also available in:
101413503