Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3071-1000-03
Manufacturer Part #:

3071 RD001

Manufacturer:

Description: Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Red
Series: 3071
Outside Diameter: 2.39 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $155.82
  5: $143.19
  10: $120.41
  50: $101.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
0467001.NR
Fuses 32V 1A VFA Slimline
Littelfuse
1: $0.82
L717-DA15P
D-Sub High Density Connectors 15P PLUG SOLDER CUP ...
Amphenol Commercial Products
1: $4.98
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.28
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
BK/AGC-5
Fuses 250VAC 5A Fast Acting
Cooper Bussmann
1: $1.49
BK/HKP-CC-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
3075 BL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $36.12
3075 BK001
Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $239.68
T-F-780-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $7.62
202236-6
Pin & Socket Connectors TIN PIN SOLDR TAB
TE Connectivity / AMP
1: $1.10
RN-USB-SERIAL
Cable Assemblies USB 1.1 to RS232 Serial Cable 1m
Roving Networks
1: $16.95
3071 WH001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $155.82
3071 BR001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BROWN
Alpha Wire
1: $155.82
3071 YL001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL YELLOW
Alpha Wire
1: $155.82
3071 OR001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL ORANGE
Alpha Wire
1: $155.82
3071 BL001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE
Alpha Wire
1: $155.82
3071 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $155.82
TF-787-PLAIN
Racks & Rack Cabinet Accessories BOX ALUM PLAIN
LMB/Heeger
1: $27.37


This product is also available in:
101413503