Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3071-1000-06
Manufacturer Part #:

3071 BL001

Manufacturer:

Description: Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Blue
Series: 3071
Outside Diameter: 2.39 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $155.82
  5: $143.19
  10: $120.41
  50: $101.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3020-01101-0
Digital Panel Meters 200A/50mV DC Shunt
Murata Power Solutions
1: $25.00
L717-DA15P
D-Sub High Density Connectors 15P PLUG SOLDER CUP ...
Amphenol Commercial Products
1: $4.98
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
66105-3
Standard Circular Contacts SOCKET TERM 24-20
TE Connectivity / AMP
1: $0.65
138-PTD
Racks & Rack Cabinet Accessories BOX INTERLOCK PAI ...
LMB/Heeger
1: $13.88
206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $3.55
66361-3
Pin & Socket Connectors III+ PIN18-1415LP
TE Connectivity / AMP
1: $0.64
66103-3
Standard Circular Contacts PIN 24-20
TE Connectivity / AMP
1: $0.54
GRM155R61A154KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.13
BK/HKP-CC-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.72
FS24-100
Power Transformers 24VCT@.1A 12V@.2A DUAL PRIMARY ...
Triad Magnetics
1: $9.00
207008-5
Standard Circular Connector LARGE CBL CLAMP 13
TE Connectivity / AMP
1: $4.90
T-F-780-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $7.62
66360-3
Pin & Socket Connectors III+ SKT18-1415LP
TE Connectivity / AMP
1: $0.91
3071 BR001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BROWN
Alpha Wire
1: $155.82
3071 RD001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $155.82
3071 WH001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $155.82
3071 YL001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL YELLOW
Alpha Wire
1: $155.82
T-F-782-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $13.70


This product is also available in:
101413503