Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3070-100-06
Manufacturer Part #:

3070 BL005

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 24
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Multiple UL AWM Styles
Jacket Color: Blue
Series: 3070
Outside Diameter: 2.24 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.66
  5: $26.02
  10: $23.91
  50: $22.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA117KU
Differential Amplifiers High Common-Mode Voltage
Texas Instruments
1: $7.31
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
39-01-4033
Headers & Wire Housings 3 CKT PLUG HOUSING
Molex
1: $0.58
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
FTR-F3AA012E
General Purpose Relays POWER
Fujitsu
1: $1.18
RPK-N-R
Plug-In AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.19
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
3077 WH005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $47.55
3071 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $26.70
3077 BK005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $47.55
1856 OR005
Hook-up Wire 20AWG 7/28 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $43.98
3071 WH005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $26.70
3070 YL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $27.66
3070 GR005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL GREEN
Alpha Wire
1: $27.66
3070 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $27.66
3070 WH005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT
Alpha Wire
1: $27.66
3070 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $27.66


This product is also available in:
101413503