|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-3055-1000-02
Manufacturer Part #:

3055 BK001

Manufacturer:

Description:
Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 18 AWG
Jacket Color: Black
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 16 x 30
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM 1007, 1581, 1569 VW-1
Series: 3055
Packaging: Spool
Outside Diameter: 2 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 7.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FP-301 1/4" BLK 100' Heat Shrink Tubing and Sleeves 47
3051 WH001 Hook-up Wire 9
3055 BL001 Hook-up Wire 9
3055 RD001 Hook-up Wire 13
3055 YL001 Hook-up Wire 4
P160KNP-0QC20B10K Potentiometers 593
3055 WH001 Hook-up Wire 3
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$204.98
5:
$172.18
10:
$156.53
50:
$143.49

To add to a project, please Log In.

101413503 157845746 176235496 179804822 103473579 127732640 139059028 170220770