Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3053/1-1000-04
Manufacturer Part #:

3053/1 GR001

Manufacturer:

Description: Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL GREEN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 300 V
Length: 1000 ft
Wire Gauge - AWG: 20
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: UL AWM 1007, 1581, 1569 VW-1
Jacket Color: Green
Series: 3053
Outside Diameter: 1.63 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.94
  5: $116.86
  10: $112.18
  50: $107.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1H220MAD1LS
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
G6A-234P-ST-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.26
10TC220
Toggle Switches SPST ON-OFF STD LVR
Mountain Switch
1: $2.31
L7812CP
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.75
3055 BK001
Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $188.14
3069
Screws & Fasteners SHOULDER WASHER 3/8"
Keystone Electronics
1: $0.16
DWP-125-1/2-0-STK
Heat Shrink Tubing and Sleeves HS-TUBING 12.7MM BK ...
TE Connectivity / Raychem
4: $2.45
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
3053/1 RD001
Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL RED
Alpha Wire
1: $121.94
3053/1 BL001
Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL BLUE
Alpha Wire
1: $121.94
3053/1 WH001
Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL WHT
Alpha Wire
1: $121.94
3053/1 BK001
Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL BLACK
Alpha Wire
1: $121.94
R9-40N4-05-R
Panel Mount Indicator Lamps Red Square 110VAC
Shin Chin
1: $1.55
5167-210
Plastic Hardware GROM RUB 5/8OD
Eagle Plastic Devices
1: $0.10
283-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.21
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
280-CR5-470-RC
Wirewound Resistors - Through Hole 470ohms 5% Tol
Xicon
1: $0.44
280-CR10-250-RC
Wirewound Resistors - Through Hole 250ohms 5% Tol
Xicon
1: $0.64
2215
Standoffs & Spacers HEX .250X.250 ALUM
Keystone Electronics
1: $0.36


This product is also available in:
101413503