Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3051-100-16
Manufacturer Part #:

3051 WN005

Manufacturer:

Description: Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/BRN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: UL AWM 1007, 1581, 1569 VW-1
Jacket Color: White, Brown
Series: 3051
Outside Diameter: 1.65 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.29
  5: $21.70
  10: $17.89
  50: $16.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
63819-0100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
G6K-2F-Y-DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.76
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
3051 WR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/RED
Alpha Wire
1: $24.29
3051 WU005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire
1: $22.84
3051 WB005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/BLK
Alpha Wire
1: $24.29
35273
Terminals RING 12-10AWG 1/4
TE Connectivity / AMP
1: $0.59
G1056
Mounting Hardware RG 437-8-4 .625 DIA BLACK
Heyco
1: $0.12
3051 WS005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/GRY
Alpha Wire
1: $24.29
3051 WG005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/GRN
Alpha Wire
1: $24.29
3051 WV005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/VLT
Alpha Wire
1: $24.29
3051 PK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL PINK
Alpha Wire
1: $24.29
3051 WY005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/YLW
Alpha Wire
1: $22.84
3051 WO005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/ORG
Alpha Wire
1: $24.29


This product is also available in:
101413503