Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-3050-100-07
Manufacturer Part #:

3050 BR005

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BROWN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 24
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: UL AWM 1007, 1581, 1569 VW-1
Jacket Color: Brown
Series: 3050
Outside Diameter: 1.45 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.03
  5: $18.69
  10: $16.82
  50: $14.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
REA101M1CBK-0611P
Aluminum Electrolytic Capacitors - Leaded 16V 100u ...
Lelon
1: $0.09
3050 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.03
3050 WH005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT
Alpha Wire
1: $21.03
3050 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $21.03
3050 BL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE
Alpha Wire
1: $21.03
MSPS103C2
Pushbutton Switches SPST-NO RED ACT PNL MINI PB TA ...
TE Connectivity / Alcoswitch
1: $2.72
173-53102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $6.13
7810-0000PR
Headers & Wire Housings 10P 2 ROW W/1 COVER 2.8mm ...
3M Electronic Solutions Division
1: $2.10
1N4740A-TR
Zener Diodes 10 Volt 1.3 Watt T/R
Vishay Semiconductors
1: $0.25
C320C473K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.39
3050 VI005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $21.03
3050 SL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL SLATE
Alpha Wire
1: $21.03
3050 OR005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $21.03
3050 YL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $21.03
3050 GR005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL GREEN
Alpha Wire
1: $21.03
3050 WB005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BLK
Alpha Wire
1: $21.03


This product is also available in:
174082126 118090888 185584646 101413503