|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-3049-1000-10
Manufacturer Part #:

3049 VI001

Manufacturer:

Description:
Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL VIOLET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 26 AWG
Jacket Color: Violet
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 34
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM 1007, 1581, 1569 VW-1
Series: 3049
Packaging: Bulk
Outside Diameter: 1.3 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6ENF1002V Thick Film Resistors - SMD 337,044
LM4040AIM3-2.0/NOPB Voltage References 5,616
501568-0507 Headers & Wire Housings 2,426
87438-0543 Headers & Wire Housings 5,397
LMC6042AIMX/NOPB Operational Amplifiers - Op Amps 4,323
CRCW08050000Z0EAHP Thick Film Resistors - SMD 48,306
C0805C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,721
PP-015 DC Power Connectors 1,791
501334-0100 Headers & Wire Housings 46,688
1829 Cable Mounting & Accessories 3,710
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.75
5:
$110.96
10:
$101.95
50:
$94.33

To add to a project, please Log In.

101413503 103473579 139059028 157845746 170220770 127732640 176235496 179804822