Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-299/2-100
Manufacturer Part #:

299/2 SV005

Manufacturer:

Description: Hook-up Wire 28AWG BUS BAR WIRE 100ft SPOOL SILVER
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Length: 100 ft
Wire Gauge - AWG: 28
Insulation Material: None
Maximum Temperature: + 200 C
Type: Bus Bar Wire
Jacket Color: Silver
Series: 299
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 0.51 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.64
  5: $31.71
  10: $30.26
  50: $28.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
QCC311GR
Wire Identification GREEN MINI COVERALL Sold by Pa ...
TE Connectivity / Q-Cees
1: $23.49
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
203-2737-55-1102
Test & Burn-In Sockets POWER IN-LINE SOCKET 3 Cont ...
3M Electronic Solutions Division
1: $27.81
S760K
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK H ...
Switchcraft
1: $4.67
75000-1048
I/O Connectors PLUG CABLE CONNECTOR 48C W/CARRIER ...
Molex
1: $18.18
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
903-406J-51R
RF Connectors BLHD JCK FRT MT GLD SOLDER CUP
Amphenol RF
1: $6.46
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
298 SV005
Hook-up Wire 22AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $35.11
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.80
299/3 SV005
Hook-up Wire 30AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $33.64
299 SV005
Hook-up Wire 24AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $37.37
2842/19 VI005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $90.02
299/1 SV005
Hook-up Wire 26AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $33.39
2842/19 WH005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL WHT
Alpha Wire
1: $90.02
2842/19 BL005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $90.02
2842/19 GR005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL GREEN
Alpha Wire
1: $90.02
2842/19 YL005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $90.02


This product is also available in:
101413503