Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-299/2-1000
Manufacturer Part #:

299/2 SV001

Manufacturer:

Description: Hook-up Wire 28AWG BUS BAR WIRE 1000ft SPOOL SILVER
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Length: 1000 ft
Wire Gauge - AWG: 28
Insulation Material: None
Maximum Temperature: + 200 C
Type: Bus Bar Wire
Jacket Color: Silver
Series: 299
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 0.51 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.60
  5: $130.49
  10: $120.73
  50: $117.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.02
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
8716
Standoffs & Spacers NB .250 M/F THRD
Keystone Electronics
1: $0.67
25CR060-ROX
Speakers & Transducers EARPHONE NO PLUG
Kobitone
1: $2.30
C315C220J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.42
DME2P47K-F
Film Capacitors DME 250V.47
Cornell Dubilier
1: $0.89
CD4018BE
Counter ICs CMOS Prest Div-by-N
Texas Instruments
1: $0.56
151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE ...
Kobiconn
1: $0.13
254-EMB122-RO
Audio Indicators & Alerts 12X9.5mm 12V 2300Hz
Kobitone
1: $1.13
293-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.15
293-1.2K-RC
Carbon Film Resistors - Through Hole 1.2Kohms 5%
Xicon
1: $0.15
299/2 SV005
Hook-up Wire 28AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $33.64
REA4R7M1JBK-0511P
Aluminum Electrolytic Capacitors - Leaded 63V 4.7u ...
Lelon
1: $0.06


This product is also available in:
101413503