Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-2857/1-100-03
Manufacturer Part #:

2857/1 RD005

Manufacturer:

Description: Hook-up Wire 18AWG SOLID PTFE 100ft SPOOL RED
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Jacket Color: Red
Series: 2857
Outside Diameter: 1.52 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $379.44
  5: $336.29
  10: $314.59
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5219
RF Connectors TRIAXIAL JACK BLKHD
Pomona Electronics
1: $22.29
GRM319R71H104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.23
6729-2
Test Plugs & Test Jacks R/A BANANA PLG RED
Pomona Electronics
1: $5.25
133-3701-401
RF Connectors FRT MT BLKHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $9.56
6721-2
Test Plugs & Test Jacks BANANA PLG RED
Pomona Electronics
1: $5.25
6729-0
Test Plugs & Test Jacks R/A BANANA PLG BLK
Pomona Electronics
1: $5.25
6721-0
Test Plugs & Test Jacks BANANA PLG BLK
Pomona Electronics
1: $5.25
5788-0
Test Clips MINI CLIP / 2mm BJAK
Pomona Electronics
1: $2.30
2840/7 BK005
Hook-up Wire 32AWG 7/30 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $47.36
KX14-20K11DE
Board to Board & Mezzanine Connectors 20p SMT Rece ...
JAE Electronics
1: $2.79
2840/7 WH005
Hook-up Wire 32AWG 7/30 PTFE 100ft SPOOL WHT
Alpha Wire
1: $47.36
2857/1 BK005
Hook-up Wire 18AWG SOLID PTFE 100ft SPOOL BLACK
Alpha Wire
1: $379.44
G1.5X1.5BL6
Wire Ducting DUCT SLOT PVC BLK 1.5X1.5"X 6'
Panduit
1: $39.38
2842/19 BK005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $90.02
2842/19 WH005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL WHT
Alpha Wire
1: $90.02
2855/1 WH005
Hook-up Wire 22AWG SOLID PTFE 100ft SPOOL WHT
Alpha Wire
1: $94.51
F1X4LG6
Wire Ducting Slotted Duct PVC 1"X4"X6'LGray
Panduit
1: $70.11
2840/7 RD005
Hook-up Wire 32AWG 7/30 PTFE 100ft SPOOL RED
Alpha Wire
1: $47.36
CU-1943-MB
Enclosures, Boxes, & Cases 5.12x2.68x1.61 w/ Mount ...
Bud Industries
1: $3.20
1550Z115BK
Enclosures, Boxes, & Cases 5.84 X 4.27 X 2.96 WTRT ...
Hammond Manufacturing
1: $27.20


This product is also available in:
101413503