Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-2844/19-1000-01
Manufacturer Part #:

2844/19 WH001

Manufacturer:

Description: Hook-up Wire 24AWG 19/36 PTFE 1000ft SPOOL WHT
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 36
Voltage Rating: 250 V
Length: 1000 ft
Wire Gauge - AWG: 24
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/6 (Type ET)
Jacket Color: White
Series: 2844/19
Features: High reliability
Outside Diameter: 0.91 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $413.90
  5: $397.98
  10: $383.24
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43031-0009
Headers & Wire Housings MALE 20-24 AWG BULK gold
Molex
1: $0.25
597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z ...
Vishay/Sprague
1: $14.63
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
44193-0003
Modular Connectors / Ethernet Connectors 8POS R/A ...
Molex
1: $2.74
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
95540-6886
Modular Connectors / Ethernet Connectors RA MODULA ...
Molex
1: $1.63
1759017
Pluggable Terminal Blocks 5.08 2P HEADER 90DEG HDR
Phoenix Contact
1: $0.50
2845/19 WH001
Hook-up Wire 22AWG 19/34 PTFE 1000ft SPOOL WHT
Alpha Wire
1: $503.43
204504-1
D-Sub High Density Connectors 44P RECEPTACLE
TE Connectivity / AMP
1: $16.42
9239 010500
Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $387.46
2844/19 VI005
Hook-up Wire 24AWG 19/36 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $69.57
2844/19 BK001
Hook-up Wire 24AWG 19/36 PTFE 1000ft SPOOL BLACK
Alpha Wire
1: $413.90
2844/19 RD001
Hook-up Wire 24AWG 19/36 PTFE 1000ft SPOOL RED
Alpha Wire
1: $413.90
AC-YS3-P
Soldering Workstation Equipment MX/SP/DP WS Sponge ...
OK International
1: $0.83
204505-1
D-Sub High Density Connectors 44 POS PLUG ASSY
TE Connectivity / AMP
1: $17.85


This product is also available in:
101413503