Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-2842/1-1000-01
Manufacturer Part #:

2842/1 WH001

Manufacturer:

Description: Hook-up Wire 28AWG SOLID PTFE 1000ft SPOOL WHT
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 250 V
Length: 1000 ft
Wire Gauge - AWG: 28
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/6 (Type ET)
Jacket Color: White
Series: 2842/1
Features: High reliability
Outside Diameter: 0.64 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $419.44
  5: $399.46
  10: $381.31
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
5745173-3
D-Sub Backshells DIE CAST SHLD 25 .43
TE Connectivity / AMP
1: $15.14
3237
Cable Mounting & Accessories FLEX LTF 7 BLACK w/31 ...
Heyco
1: $1.15
12065C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.17
7201J51ZQE22
Rocker Switches & Paddle Switches DPDT ON-NONE-ON
C&K Components
1: $8.57
ERJ-6ENF3002V
Thick Film Resistors - SMD 0805 30Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
2841/1 GR001
Hook-up Wire 30AWG SOLID PTFE 1000ft SPOOL GREEN
Alpha Wire
1: $386.98
2841/1 RD001
Hook-up Wire 30AWG SOLID PTFE 1000ft SPOOL RED
Alpha Wire
1: $386.98
289 SV005
Hook-up Wire 12AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $197.13
BAV103
Rectifiers LL-34 250V 600mA
Fairchild Semiconductor
1: $0.24
KRPA-11DY-24
General Purpose Relays DPDT 5A 24VDC
TE Connectivity / P&B
1: $15.43
FRN-R-3
Fuses 250V 3A Dual Elemtent Time Delay
Cooper Bussmann
1: $12.73
GPC40AG
Linear and Switching Power Supplies 40W +5.1V/+12/ ...
Condor / SL Power
80: $81.42


This product is also available in:
185584646 118090888 101413503