Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-2842/1-100-04
Manufacturer Part #:

2842/1 GR005

Manufacturer:

Description: Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL GREEN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 250 V
Length: 100 ft
Wire Gauge - AWG: 28
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/6 (Type ET)
Jacket Color: Green
Series: 2842/1
Features: High reliability
Outside Diameter: 0.64 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.91
  5: $63.99
  10: $62.21
  50: $58.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
MDP-S-0
Test Plugs & Test Jacks BLACK DOUBLE BANANA
Pomona Electronics
1: $4.89
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
132289
RF Connectors SMA END LAUNCH PCB MNT JACK .062 GOL ...
Amphenol Connex
1: $4.64
142-4701-501
RF Connectors PC R/A BLKHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $13.47
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
2841/1 BK005
Hook-up Wire 30AWG SOLID PTFE 100ft SPOOL BLACK
Alpha Wire
1: $63.71
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
2842/1 BK005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL BLACK
Alpha Wire
1: $68.91
30-9530
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
2842/1 WH005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL WHT
Alpha Wire
1: $68.91
3-643814-5
Headers & Wire Housings CLOSED WITH TABS 5P white ...
TE Connectivity / AMP
1: $0.43
2842/1 OR005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL ORANGE
Alpha Wire
1: $68.91
2842/1 BL005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL BLUE
Alpha Wire
1: $68.91
2842/1 YL005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $68.91
2842/1 BR005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL BROWN
Alpha Wire
1: $68.91
2842/1 VI005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $68.91
2842/1 SL005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL SLATE
Alpha Wire
1: $68.91
2842/1 RD005
Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL RED
Alpha Wire
1: $68.91


This product is also available in:
185584646 118090888 101413503 174082126