Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-2826/3-100-01
Manufacturer Part #:

2826/3 WH005

Manufacturer:

Description: Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL WHT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 16
Stranding: 19 x 29
Shielding: Shielded
Length: 100 ft
Voltage Rating: 600 V
Jacket Material: Polytetrafluoroethylene (PTFE)
Insulation Material: Polytetrafluoroethylene (PTFE)
Type: Communication and Control
Jacket Color: White
Outside Diameter: 0.08 in
Packaging: Spool
Series: 2829
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,567.48
  5: $2,256.71

To add to a project, please Log In.

000000001