Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-25464-1000
Manufacturer Part #:

25464 SL001

Manufacturer:

Description: Multi-Conductor Cables 20AWG 4C SHIELD 1000ft SPOOL SLATE
Silverlight Page 1,329, Mouser Enhanced Catalog
PDF Page 1,329, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 4
Wire Gauge - AWG: 20
Stranding: 7 x 32
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyurethane (PUR)
Type: Xtra-Guard
Features: Conductor: Stranded Tinned Copper
Jacket Color: Slate
Outside Diameter: 6.1 mm
Packaging: Spool
Series: 2546
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,294.11
  2: $2,969.69

To add to a project, please Log In.

124866660 173674543