Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-25170-500
Manufacturer Part #:

25170 BK002

Manufacturer:

Description: Multi-Conductor Cables 18AWG 10C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,329, Mouser Enhanced Catalog
PDF Page 1,329, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 10
Wire Gauge - AWG: 18
Stranding: 16 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyethylene (PE)
Type: Xtra-Guard
Features: Conductor: Stranded Tinned Copper
Jacket Color: Black
Outside Diameter: 10.41 mm
Series: 2517
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9,311.00
  2: Quote

To add to a project, please Log In.

124866660 173674543