|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-2412C-1000-09
Manufacturer Part #:

2412C SL001

Manufacturer:

Description:
Multi-Conductor Cables 20AWG 2C SHIELD 1000ft SPOOL SLATE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 2
Length: 1000 ft
Wire Gauge - AWG: 20
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Brand: Alpha Wire
Conductor Material: Copper
Insulation Material: Polyethylene (PE)
Voltage Rating: 300 V
Unit Weight: 19.760 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$425.55
5:
$412.46

To add to a project, please Log In.

131791887 179804822