|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-2243C-100
Manufacturer Part #:

2243C SL005

Manufacturer:

Description:
Multi-Paired Cables 18AWG 3PR C SHIELD 100ft SPOOL SLATE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Communication and Control
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 18 AWG
Stranding: 10 x 30
Conductor Material: Tinned Copper
Outside Diameter: 9.14 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Gray (Slate)
Series: 2243
Voltage Rating: 150 V
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2212C SL005 Multi-Paired Cables 2
97-67-18-6 Circular MIL Spec Strain Reliefs & Adapters 40
97-3101A-18-1S Circular MIL Spec Connector 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$227.38
5:
$213.74

To add to a project, please Log In.

157845746 131791887 179804822