Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1858/19-100-07
Manufacturer Part #:

1858/19 BR005

Manufacturer:

Description: Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL BROWN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 29
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 16
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Jacket Color: Brown
Series: 1858/19
Outside Diameter: 1.96 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.50
  5: $57.64
  10: $52.10
  50: $43.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
3690-0
Test Plugs & Test Jacks BLK MINI BANANA PLUG
Pomona Electronics
1: $2.37
DC60S7
Solid State Relays - Industrial Mount 60VDC 7 AMP ...
Crydom
1: $35.71
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
7230
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
BK/MDL-2
Fuses 250V 2A Time Delay Glass
Cooper Bussmann
1: $2.72
481-0102
Cable Ties WHITE 3.9"
Eagle Plastic Devices
1: $0.07
3690-2
Test Plugs & Test Jacks RED MINI BANANA PLUG
Pomona Electronics
1: $2.37
BK/MDL-1
Fuses 250V 1A Time Delay Glass
Cooper Bussmann
1: $2.78
5162-F6B
Plastic Hardware TPE BUMPER .75 BK
Eagle Plastic Devices
1: $0.37
FP-301 1/4" AST
Heat Shrink Tubing and Sleeves FP-301 1/4"X6" 21PC ...
3M Electronic Specialty
1: $12.32
8500 006100
Hook-up Wire 16AWG 1C PVC 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $67.71
FP-301 3/16" AST
Heat Shrink Tubing and Sleeves FP-301 3/16"X6" 21P ...
3M Electronic Specialty
1: $12.32
1858/19 WH005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL WHT
Alpha Wire
1: $64.50
1858/19 VI005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $64.50
1858/19 OR005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $64.50
1858/19 RD005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL RED
Alpha Wire
1: $64.50
159-3250
Terminals FM NYLN DIS RD 22-16
Kobiconn
1: $0.26
1858/19 YL005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $64.50
1858/19 BL005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL BLUE
Alpha Wire
1: $64.50


This product is also available in:
101413503