Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1857/19-1000-01
Manufacturer Part #:

1857/19 WH001

Manufacturer:

Description: Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL WHT
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 18
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Jacket Color: White
Series: 1857/19
Outside Diameter: 1.78 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $293.53
  5: $284.36
  10: $259.98
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
MBRS3100T3G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.83
31-4890-1
RF Connectors ISOLATED BLKHD. RECEPTACLE
Amphenol RF
1: $43.84
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
CFM60S150
Linear and Switching Power Supplies 60W 15V 4A
Cincon
1: $34.25
66602-8
Standard Circular Contacts III+ PIN 18-14 SN-P6
TE Connectivity / AMP
1: $0.44
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
1658537-2
D-Sub Contacts SOCKET CONTACT
TE Connectivity / AMP
1: $0.17
5-747916-2
D-Sub Standard Connectors 37P PLUG TIN
TE Connectivity / AMP
1: $6.85
66601-9
Standard Circular Contacts TIN SOCKET 18-14 AWG
TE Connectivity / AMP
1: $0.47
1857/19 BK001
Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $293.53
200821-1
Pin & Socket Connectors KEYING PLUG SRS 1&4 Type I ...
TE Connectivity / AMP
1: $0.27
1857/19 GR001
Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $293.53
1856/19 WH001
Hook-up Wire 20AWG 19/32 PVC 1000ft SPOOL WHT
Alpha Wire
1: $211.71
1857/19 RD001
Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $293.53
HS150 3R3 F
Wirewound Resistors - Chassis Mount 150W 3.3 ohm1%
Arcol
1: $15.79
516-290-590
Rack & Panel Connectors CONTACT CRIMP
EDAC
1: $0.18


This product is also available in:
101413503