Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1855-100-19
Manufacturer Part #:

1855 WV005

Manufacturer:

Description: Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL WHT/VLT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Jacket Color: White, Violet
Series: 1855
Outside Diameter: 1.27 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.37
  5: $31.63
  10: $28.77
  50: $25.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
31-203
RF Connectors 4H FLNG JCK S/CUP UG-290A/U
Amphenol RF
1: $7.66
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
EPS300-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $6.76
787
AC Power Cords 18AWG 3C UNSHIELD 8FT LENGTH SLATE
Alpha Wire
1: $9.93
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
TRD13D10WL04
Rocker Switches & Paddle Switches SPDT ROCKER
TE Connectivity / Alcoswitch
1: $7.34
5-101 PAL 328N
Audio Indicators & Alerts PIEZO-A-LERT PAL328N
AMSECO
1: $9.40
73-6340-3
RF Cable Assemblies BNC CBL RG58 3' BK
AIM-Cambridge / Emerson Connectivity Solutions
1: $10.06
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
MPSA42
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.32
291-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.10
105-0757-001
Test Plugs & Test Jacks TEST JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.85
3051 VI005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $24.29
1855 WY001
Hook-up Wire 22AWG 19/30 PVC 1000ft SPOOL WHT/YLW
Alpha Wire
1: $144.18
1855 WG005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL WHT/GRN
Alpha Wire
1: $35.37
1855 WU005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire
1: $35.37
1855 WB005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL WHT/BLK
Alpha Wire
1: $35.37
1855 WR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/RED
Alpha Wire
1: $35.37
1855 WY005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL WHT/YLW
Alpha Wire
1: $35.37


This product is also available in:
101413503