Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1854-100-15
Manufacturer Part #:

1854 WU005

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BLU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 24
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Jacket Color: White, Blue
Series: 1854
Outside Diameter: 1.12 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.32
  5: $29.44
  10: $26.76
  50: $23.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
MSPS103B
Pushbutton Switches SPST-NC BLK ACT PNL
TE Connectivity / Alcoswitch
1: $2.12
Z16CT52R
Carbon Film Resistors - Through Hole 1.5 AMP ZERO ...
KOA Speer
1: $0.06
82-22-6102
Flat Cables .100 RND FLAT CBL 2P 100-FT SPOOL
Molex
1: $21.59
22-28-4083
Headers & Wire Housings BREAKAWAY HDR VERT 8
Molex
1: $0.49
929870-01-14-RA
Headers & Wire Housings BOARDMT SKT HDR 14 POS
3M Electronic Solutions Division
1: $1.60
270-249K-RC
Metal Film Resistors - Through Hole 249Kohms 1% 50 ...
Xicon
1: $0.15
270-499K-RC
Metal Film Resistors - Through Hole 499Kohms 1% 50 ...
Xicon
1: $0.15
82-28-6081
Flat Cables 2.54MM 8P FLT CABLE 28AWG STRND 100'
Molex
1: $141.43
CR0805-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
271-499K-RC
Metal Film Resistors - Through Hole 499Kohms 1% 50 ...
Xicon
1: $0.13
271-249K-RC
Metal Film Resistors - Through Hole 249Kohms 1% 50 ...
Xicon
1: $0.13
1854 BL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE
Alpha Wire
1: $31.32
1854 WY005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/YLW
Alpha Wire
1: $31.32
1854 WB005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BLK
Alpha Wire
1: $31.32
1854 WG005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/GRN
Alpha Wire
1: $31.32
1854 YL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $31.32
1854 WR005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/RED
Alpha Wire
1: $31.32


This product is also available in:
101413503