Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1852-1000-07
Manufacturer Part #:

1852 BR001

Manufacturer:

Description: Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL BROWN
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 36
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 28
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Jacket Color: Brown
Series: 1852
Outside Diameter: 0.89 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.17
  5: $126.25
  10: $117.48
  50: $114.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
FIT2213/8 BK103
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN ...
Alpha Wire
1: $2.74
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
1852 BK001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $132.17
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
9501 060100
Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $43.88
1852 BL001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL BLUE
Alpha Wire
1: $132.17
FIT7501/4 BK103
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $12.74
1853 BR001
Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL BROWN
Alpha Wire
1: $142.52
1852 RD005
Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL RED
Alpha Wire
1: $32.58
1852 VI001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL VIOLET
Alpha Wire
1: $132.17
6300/4 SL005
Multi-Conductor Cables 24AWG4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $57.16
1852 YL001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL YELLOW
Alpha Wire
1: $132.17
1852 RD001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL RED
Alpha Wire
1: $132.17
1852 GR001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $132.17
1852 WH001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL WHT
Alpha Wire
1: $132.17
3600B/24100SF
Multi-Conductor Cables RND DISCRT 24C SHLD TWST BE ...
3M Electronic Solutions Division
1: $118.16
1852 OR001
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL ORANGE
Alpha Wire
1: $132.17


This product is also available in:
101413503