|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1850-100-02
Manufacturer Part #:

1850 BK005

Manufacturer:

Description:
Hook-up Wire 32AWG 7/40 PVC 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 32 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 40
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Series: 1850
Packaging: Spool
Outside Diameter: 0.71 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,773
SN65176BDR RS-485 Interface IC 18,972
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,996
STTH102A Rectifiers 16,444
US1J-13-F Rectifiers 33,240
1850 RD005 Hook-up Wire 1
1850 WH005 Hook-up Wire 1
1850 GR005 Hook-up Wire 1
1850 BL005 Hook-up Wire 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.70
5:
$59.72
10:
$56.15
50:
$53.75

To add to a project, please Log In.

101413503 127732640 176235496 179804822 103473579 139059028 157845746 170220770