Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1808-100-06
Manufacturer Part #:

1808 BL005

Manufacturer:

Description: Hook-up Wire 24AWG SOLID ETFE 100ft SPOOL BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Length: 100 ft
Wire Gauge - AWG: 24
Insulation Material: Ethylene Tetrafluoroethylene (ETFE)
Maximum Temperature: + 150 C
Type: Wire Wrap
Jacket Color: Blue
Series: 1808
Features: High abrasion, heat and cut-through resistance
Outside Diameter: 0.76 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $237.98
  5: $225.12
  10: $208.23
  50: $198.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABA.00.250.NTL
RF Adapters - Between Series ADAPTOR SOCKET TO BNC ...
LEMO
1: $29.88
46650-51RFX
RF Connectors TERMINATOR PLUG 50 ohm 1 watt
Amphenol RF
1: $2.05
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
ABF.00.250.NTA
RF Adapters - Between Series ADAPT-BNC(UG88U)COAX
LEMO
1: $26.83
8501 010100
Hook-up Wire 18AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $54.15
30-9516
D-Sub Adapters & Gender Changers D-SUB GENDER ADAP ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.10
8501 002100
Hook-up Wire 18AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $54.15
8501 009100
Hook-up Wire 18AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $54.15
6715 RD005
Hook-up Wire 18AWG 16/30 MPPE 100ft SPOOL RED
Alpha Wire
1: $50.71
6715 WH005
Hook-up Wire 18AWG 16/30 MPPE 100ft SPOOL WHT
Alpha Wire
1: $50.71
FTA.00.250.CTF
Circular Push Pull Connectors PLUG+T-RECPT COAX
LEMO
1: $41.96


This product is also available in:
101413503